+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB742RF-0305-1

Cable; 304.8mm; SMA male,both sides; brown; straight; 8GHz; 50Ω

NEW

Manufacturer: GCT

Manufacturer part number:
CAB742RF-0305-1
TME Symbol:
CAB742RF-0305-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
304.8mm
Insulation colour
brown
Connector variant
straight
Frequency
8GHz
Impedance
50Ω
Operating temperature
-40...125°C
Cable/adapter structure
  • both sides
  • SMA male
Gross weight10.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB742RF-0305-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 3 pcs - 5.39 USDGross price for quantities from 3 pcs - 5.39 USD
Net price for quantities from 5 pcs - 4.79 USDGross price for quantities from 5 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 50 pcs - 4.19 USDGross price for quantities from 50 pcs - 4.19 USD