+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB744RF-0610-A-1

Cable; 609.6mm; SMA male,SMA female; brown; straight; 12.4GHz; 50Ω

NEW

Manufacturer: GCT

Manufacturer part number:
CAB744RF-0610-A-1
TME Symbol:
CAB744RF-0610-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
609.6mm
Insulation colour
brown
Connector variant
straight
Frequency
12.4GHz
Impedance
50Ω
Operating temperature
-40...125°C
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight16.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB744RF-0610-A-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 3 pcs - 6.51 USDGross price for quantities from 3 pcs - 6.51 USD
Net price for quantities from 5 pcs - 5.79 USDGross price for quantities from 5 pcs - 5.79 USD
Net price for quantities from 10 pcs - 5.44 USDGross price for quantities from 10 pcs - 5.44 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD