+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GCT | |
Type of connection cable | coaxial antenna | |
Kind of cable | RG316 | |
Cable length | 914.4mm | |
Insulation colour | brown | |
Connector variant | straight | |
Frequency | 12.4GHz | |
Impedance | 50Ω | |
Operating temperature | -40...125°C |