+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50014

Cable; DIN 5pin plug,RCA plug x2; 1.5m


Manufacturer: GOOBAY

Manufacturer part number:
50014
TME Symbol:
CABLE-305

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - DIN
Cable length
1.5m
Cable/adapter structure
  • DIN 5pin plug
  • RCA plug x2
Gross weight51 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50014
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 20 pcs - 1.49 USDGross price for quantities from 20 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 120 pcsCardboard = 240 pcs