+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50020

Cable; DIN 5pin plug,both sides; 1.5m


Manufacturer: GOOBAY

Manufacturer part number:
50020
TME Symbol:
CABLE-307

Specification

Manufacturer
GOOBAY
Type of connection cable
DIN - DIN
Cable length
1.5m
Cable/adapter structure
  • both sides
  • DIN 5pin plug
Gross weight69.91 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50020
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 20 pcs - 2.06 USDGross price for quantities from 20 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 80 pcsCardboard = 160 pcs