+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50935

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket; 10m


Manufacturer: GOOBAY

Manufacturer part number:
50935
TME Symbol:
CABLE-403/3.5-10

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
10m
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight214.8 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50935
22 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 20 pcs - 2.73 USDGross price for quantities from 20 pcs - 2.73 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.