+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51141

Cable; Jack 3.5mm 3pin plug,both sides; 0.6m; black; Øcable: 4mm


Manufacturer: GOOBAY

Manufacturer part number:
51141
TME Symbol:
CABLE-404-0.6

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
round, stereo
Cable length
0.6m
Insulation colour
black
Kind of core
Cu
Cable external diameter
4mm
Shield structure
galwanized steel wire braid
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight20.82 g
See other products in this category: Audio - Video Cables GOOBAY,
*
51141
186 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 20 pcs - 0.84 USDGross price for quantities from 20 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Packaging method by the manufacturer:Bag = 10 pcs