+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51658

Cable; Jack 3.5mm 3pin plug,both sides; 1.5m; black; Øcable: 4mm


Manufacturer: GOOBAY

Manufacturer part number:
51658
TME Symbol:
CABLE-404-1.5

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
round, stereo
Cable length
1.5m
Insulation colour
black
Kind of core
Cu
Cable external diameter
4mm
Shield structure
galwanized steel wire braid
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight41.01 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
51658
71 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 180 pcsCardboard = 360 pcs