+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51661

Cable; Jack 3.5mm 3pin plug,both sides; 10m; black; Øcable: 4mm


Manufacturer: GOOBAY

Manufacturer part number:
51661
TME Symbol:
CABLE-404-10.0

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
round, stereo
Cable length
10m
Insulation colour
black
Kind of core
Cu
Cable external diameter
4mm
Shield structure
galwanized steel wire braid
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight244.27 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
51661
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.32 USDGross price for quantities from 5 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 20 pcs - 3.50 USDGross price for quantities from 20 pcs - 3.50 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.