+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51660

Cable; Jack 3.5mm 3pin plug,both sides; 5m; black; Øcable: 4mm

Manufacturer: GOOBAY

Manufacturer part number:
51660
TME Symbol:
CABLE-404-5.0

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
round, stereo
Cable length
5m
Insulation colour
black
Kind of core
Cu
Cable external diameter
4mm
Shield structure
galwanized steel wire braid
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight124.59 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
51660
28 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.70 USDGross price for quantities from 5 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 20 pcs - 2.17 USDGross price for quantities from 20 pcs - 2.17 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs