+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50442

Cable; Jack 3.5mm 3pin socket,RCA plug x2; 1.4m; black


Manufacturer: GOOBAY

Manufacturer part number:
50442
TME Symbol:
CABLE-407/1.4

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - RCA
Version
stereo
Cable length
1.4m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin socket
  • RCA plug x2
Gross weight41.4 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50442
9 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs