+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50460

Cable; Jack 3.5mm 2pin plug,both sides; 1.5m


Manufacturer: GOOBAY

Manufacturer part number:
50460
TME Symbol:
CABLE-408

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
mono
Cable length
1.5m
Cable/adapter structure
  • both sides
  • Jack 3.5mm 2pin plug
Gross weight27.42 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50460
506 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 20 pcs - 0.95 USDGross price for quantities from 20 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 250 pcsCardboard = 500 pcs