+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50458

Cable; Jack 2.5mm 3pin socket,Jack 2.5mm 3pin plug; 2m; black

Manufacturer: GOOBAY

Manufacturer part number:
50458
TME Symbol:
CABLE-444

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Insulation colour
black
Kind of core
CCS
Cable/adapter structure
  • Jack 2.5mm 3pin plug
  • Jack 2.5mm 3pin socket
Gross weight44.23 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50458
26 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs