+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50097

Cable; RCA plug x2,both sides; 0.5m; Plating: nickel plated

Manufacturer: GOOBAY

Manufacturer part number:
50097
TME Symbol:
CABLE-452/0.5

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
0.5m
Contact plating
nickel plated
Kind of core
CCS
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight25.1 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50097
136 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.86 USDGross price for quantities from 20 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs