+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50031

Cable; RCA plug x2,both sides; 10m; Plating: nickel plated

Manufacturer: GOOBAY

Manufacturer part number:
50031
TME Symbol:
CABLE-452/10

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
10m
Contact plating
nickel plated
Kind of core
CCS
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight229.01 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50031
0 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.