+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50341

Cable; RCA plug x2,both sides; 20m; Plating: nickel plated


Manufacturer: GOOBAY

Manufacturer part number:
50341
TME Symbol:
CABLE-452/20

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
20m
Contact plating
nickel plated
Kind of core
CCS
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight437.8 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50341
16 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 20 pcs - 3.42 USDGross price for quantities from 20 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 40 pcs