+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50435

Cable; RCA plug,both sides; 5m; Plating: nickel plated

Manufacturer: GOOBAY

Manufacturer part number:
50435
TME Symbol:
CABLE-456/5

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight154.7 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50435
13 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 3 pcs - 3.29 USDGross price for quantities from 3 pcs - 3.29 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs