+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50779

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 20m; black


Manufacturer: GOOBAY

Manufacturer part number:
50779
TME Symbol:
CABLE-458/20

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - RCA
Version
stereo
Cable length
20m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight472.8 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50779
4 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 20 pcs - 3.96 USDGross price for quantities from 20 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.