+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CABLE-458/3WH

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; white

Manufacturer: GOOBAY

Manufacturer part number: -
TME Symbol:
CABLE-458/3WH

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - RCA
Version
stereo
Cable length
3m
Insulation colour
white
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight63.2 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY
*
CABLE-458/3WH
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs