+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51650

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; black; shielded


Manufacturer: GOOBAY

Manufacturer part number:
51650
TME Symbol:
CABLE-458HQ/3

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - RCA
Version
stereo
Cable length
3m
Insulation colour
black
Shield structure
shielded
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight80.06 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
51650
23 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.