+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50057

Cable; DIN mini 4pin plug,both sides; 1m; Plating: gold-plated


Manufacturer: GOOBAY

Manufacturer part number:
50057
TME Symbol:
CABLE-465/1.0

Specification

Manufacturer
GOOBAY
Type of connection cable
Audio-Video
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Outside diameter
5mm
Cable/adapter structure
  • both sides
  • DIN mini 4pin plug
Gross weight44.81 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50057
9 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs