+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50770

Cable; RCA plug x3,both sides; 10m; Plating: nickel plated


Manufacturer: GOOBAY

Manufacturer part number:
50770
TME Symbol:
CABLE-521/10

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
10m
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight318.1 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50770
4 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 20 pcs - 3.10 USDGross price for quantities from 20 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs