+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50342

Cable; RCA plug x3,both sides; 15m; Plating: gold-plated


Manufacturer: GOOBAY

Manufacturer part number:
50342
TME Symbol:
CABLE-522/15

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
15m
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight658.8 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50342
10 in TME stock
Net price for quantities from 1 pcs - 8.80 USDGross price for quantities from 1 pcs - 8.80 USD
Net price for quantities from 3 pcs - 7.91 USDGross price for quantities from 3 pcs - 7.91 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.