+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11727

Cable; 2.5m; F plug,coaxial 9.5mm plug; white


Manufacturer: GOOBAY

Manufacturer part number:
11727
TME Symbol:
CABLE-F/C-2.5

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
2.5m
Shield structure
Al foil, braid made of copper wires, shielded twofold
Contact plating
nickel plated
Insulation colour
white
Cable/adapter structure
  • coaxial 9.5mm plug
  • F plug
Gross weight75.56 g
See other products in this category: Coaxial Assemblies GOOBAY,
*
11727
16 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 3 pcs - 1.66 USDGross price for quantities from 3 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs