+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GCT | |
Type of connection cable | coaxial antenna | |
Kind of cable | Flexiform 405 Habia Cable | |
Cable length | 0.1m | |
Insulation colour | silver metallic | |
Frequency | 6GHz | |
Impedance | 50Ω | |
IP rating | IP67, IP68 | |
Gasket material | silicone | |
Operating temperature | -40...150°C |