+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CABLE 345 RF-0200-1

Cable; 0.2m; SMP female,TNC female; silver metallic; 6GHz; 50Ω


Manufacturer: GCT

Manufacturer part number:
CABLE 345 RF-0200-1
TME Symbol:
CABLE345RF-0200-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
Flexiform 405 Habia Cable
Cable length
0.2m
Insulation colour
silver metallic
Frequency
6GHz
Impedance
50Ω
IP rating
IP67, IP68
Gasket material
silicone
Operating temperature
-40...150°C
Cable/adapter structure
  • SMP female
  • TNC female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight15.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CABLE 345 RF-0200-1
0 in TME stock
Net price for quantities from 100 pcs - 36.17 USDGross price for quantities from 100 pcs - 36.17 USD
Net price for quantities from 200 pcs - 31.64 USDGross price for quantities from 200 pcs - 31.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.