+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB P 302017

Enclosure: wall mounting; X: 315mm; Y: 215mm; Z: 170mm; CAB; grey

Manufacturer: FIBOX

Manufacturer part number:
CAB P 302017
TME Symbol:
CABP302017

Specification

Manufacturer
FIBOX
Type of enclosure
wall mounting
Dimension X
315mm
Dimension Y
215mm
Dimension Z
170mm
Manufacturer series
CAB
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Operating temperature
-40...70°C
Dimensions
Gross weight2.6771 kg
Certificates
EAN code6418074050007

WATCH VIDEO

See other products in this category: Wall Mounting Enclosures FIBOX,
See other products from this series.:
*
CAB P 302017
2 in TME stock
Net price for quantities from 1 pcs - 143.23 USDGross price for quantities from 1 pcs - 143.23 USD
Net price for quantities from 3 pcs - 134.80 USDGross price for quantities from 3 pcs - 134.80 USD
Net price for quantities from 5 pcs - 126.38 USDGross price for quantities from 5 pcs - 126.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.