+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAB PCQ 302017 T

Enclosure: multipurpose; X: 200mm; Y: 300mm; Z: 170mm; QUICK; grey

Manufacturer: FIBOX

Manufacturer part number:
CAB PCQ 302017 T
TME Symbol:
CABPCQ302017T

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
300mm
Dimension Z
170mm
Manufacturer series
QUICK
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Dimensions
Gross weight1.3717 kg
Certificates
EAN code6418074011077

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
CAB PCQ 302017 T
0 in TME stock
Net price for quantities from 1 pcs - 101.61 USDGross price for quantities from 1 pcs - 101.61 USD
Net price for quantities from 12 pcs - 95.63 USDGross price for quantities from 12 pcs - 95.63 USD
Net price for quantities from 20 pcs - 89.66 USDGross price for quantities from 20 pcs - 89.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs