+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAC 16

Enclosure for connectors: HDC; size 77.27; for cable; C-TYPE


Manufacturer: ILME

Manufacturer part number:
CAC 16
TME Symbol:
CAC16

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable
Locking system
for double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight265 g
Certificates
EAN code8015747005722
See other products in this category: ILME connectors ILME,
*
CAC 16
0 in TME stock
Net price for quantities from 20 pcs - 15.39 USDGross price for quantities from 20 pcs - 15.39 USD
Net price for quantities from 40 pcs - 13.71 USDGross price for quantities from 40 pcs - 13.71 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.