+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAD326BLS207

Contactor: 5-pole; NC x2 + NO x3; 24VDC; 10A; TeSys Deca S207


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CAD326BLS207
TME Symbol:
CAD326BLS207

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
5-pole
Contacts configuration
NC x2 + NO x3
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys Deca S207
Leads
lugs-ring terminals
Insulation voltage
690V
Application
railway industry
Conform to the norm
EN 45545 R22HL3
Gross weight300 g
Certificates
EAN code3389118313613
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CAD326BLS207
0 in TME stock
Net price for quantities from 1 pcs - 141.61 USDGross price for quantities from 1 pcs - 141.61 USD
Net price for quantities from 5 pcs - 136.55 USDGross price for quantities from 5 pcs - 136.55 USD
Net price for quantities from 10 pcs - 131.49 USDGross price for quantities from 10 pcs - 131.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.