+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of contactor | 5-pole | |
Contacts configuration | NC x2 + NO x3 | |
Control voltage | 110V DC | |
Max. operating current | 10A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | TeSys Deca S207 | |
Leads | lugs-ring terminals | |
Insulation voltage | 690V | |
Application | railway industry | |
Conform to the norm | EN 45545 R22HL3 |