+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAD32M7

Contactor: 5-pole; NC x2 + NO x3; 220VAC; 10A; TeSys D; W: 45mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CAD32M7
TME Symbol:
CAD32M7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
5-pole
Contacts configuration
NC x2 + NO x3
Control voltage
220V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
77mm
Insulation voltage
690V
Operating temperature
-40...70°C
Gross weight350.38 g
Certificates
EAN code3389110401424
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CAD32M7
7 in TME stock
Net price for quantities from 1 pcs - 60.23 USDGross price for quantities from 1 pcs - 60.23 USD
Net price for quantities from 5 pcs - 56.46 USDGross price for quantities from 5 pcs - 56.46 USD
Net price for quantities from 10 pcs - 52.70 USDGross price for quantities from 10 pcs - 52.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.