+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 171x151.5x51.5mm | |
Power consumption | 21.3W | |
Current rating | 0.32A | |
Fan efficiency | 253.74m3/h | |
Noise level | 49.1dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2400rpm | |
Manufacturer series | CAF-A7B | |
Frequency | 50/60Hz | |
Min. insulation resistance | 10MΩ | |
Impeller material | plastic | |
Enclosure material | aluminium | |
Insulation class | B | |
Leads | leads x2 | |
Lead length | 0.3m | |
Operating temperature | -10...70°C | |
Flammability rating | UL94V-0 | |
Additional functions | impedance protection | |
Fan motor | brushless AC | |
Kind of motor | 1-phase | |
Storage time | 70000h |