+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAF 16

Enclosure for connectors: HDC; size 77.27; for cable; high; PG21


Manufacturer: ILME

Manufacturer part number:
CAF 16
TME Symbol:
CAF16

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight277 g
Certificates
EAN code8015747005906
See other products in this category: ILME connectors ILME,
*
CAF 16
0 in TME stock
Net price for quantities from 5 pcs - 26.74 USDGross price for quantities from 5 pcs - 26.74 USD
Net price for quantities from 10 pcs - 22.74 USDGross price for quantities from 10 pcs - 22.74 USD
Net price for quantities from 25 pcs - 19.79 USDGross price for quantities from 25 pcs - 19.79 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.