+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAHCT374QWRKSRQ1

IC: digital; non-inverting,D flip-flop; SMD; VQFN20; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CAHCT374QWRKSRQ1
TME Symbol:
CAHCT374QWRKSRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Mounting
SMD
Case
VQFN20
Operating temperature
-40...125°C
Kind of output
3-state
Quiescent current
4µA
Supply voltage
  • 4.5...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CAHCT374QWRKSRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.