+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAHUB-BC0G

Splitter; HDMI 1.4; 4K; grey; Input: HDMI socket


Manufacturer: BASEUS

Manufacturer part number:
CAHUB-BC0G
TME Symbol:
CAHUB-BC0G

Specification

Manufacturer
BASEUS
Type of transition
splitter
Version
HDMI 1.4
Support
4K
Colour
grey
Kind of input connector
HDMI socket
Kind of output connector
HDMI socket x2
Gross weight67.23 g
Certificates
EAN code6953156219700
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. BASEUS,
*
CAHUB-BC0G
4 in TME stock
Net price for quantities from 1 pcs - 13.32 USDGross price for quantities from 1 pcs - 13.32 USD
Net price for quantities from 3 pcs - 12.49 USDGross price for quantities from 3 pcs - 12.49 USD
Net price for quantities from 5 pcs - 11.66 USDGross price for quantities from 5 pcs - 11.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.