+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BASEUS | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 1.2m | |
Insulation colour | blue | |
Braid material | textile | |
Power | 20W | |
Standard | Power Delivery |