+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAJY000301

Cable; USB 2.0; Apple Lightning plug,USB C plug; 2m; black; 20W


Manufacturer: BASEUS

Manufacturer part number:
CAJY000301
TME Symbol:
CAJY000301

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Power
20W
Standard
Power Delivery
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight62.96 g
Certificates
EAN code6932172602772
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000301
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 20 pcs - 4.74 USDGross price for quantities from 20 pcs - 4.74 USD