+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAJY000401

Cable; USB 2.0; USB A plug,USB C plug; 1.2m; black; textile; 100W


Manufacturer: BASEUS

Manufacturer part number:
CAJY000401
TME Symbol:
CAJY000401

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Insulation colour
black
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight53.3 g
Certificates
EAN code6932172602802
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000401
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 20 pcs - 4.09 USDGross price for quantities from 20 pcs - 4.09 USD