+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAJY000501

Cable; USB 2.0; USB A plug,USB C plug; 2m; black; textile; 100W


Manufacturer: BASEUS

Manufacturer part number:
CAJY000501
TME Symbol:
CAJY000501

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight80.89 g
Certificates
EAN code6932172602833
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000501
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 5.79 USDGross price for quantities from 5 pcs - 5.79 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD