+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAJY000505

Cable; USB 2.0; USB A plug,USB C plug; 2m; violet; textile; 100W

Manufacturer: BASEUS

Manufacturer part number:
CAJY000505
TME Symbol:
CAJY000505

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
violet
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight81.12 g
Certificates
EAN code6932172602857
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000505
11 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)