+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EBD021000000

Module: LTE modem; GPIO,SMA,USB C; SIM,USB C; 3.3VDC,5VDC


Manufacturer: TELTONIKA

Manufacturer part number:
EBD021000000

Alternative designations: 4G PI HAT, EBD021

TME Symbol:
CALYX-4G

Specification

Manufacturer
TELTONIKA
Type of communications module
LTE modem
Connection
SIM, USB C
Related items
SC1111, SC1112, SC1113, SC1642, SC0192-11, SC0193-11, SC0194-9, SC0195-9
Kind of network
2G, 3G, 4G, LTE CAT 4
Transmission
2G, 3G, 4G, LTE
Interface
  • GPIO
  • SMA
  • USB C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight92.8 g
Certificates
See other products in this category: Accessories for Embedded systems TELTONIKA,
*
EBD021000000
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.03 USDGross price for quantities from 1 pcs - 46.03 USD
Net price for quantities from 3 pcs - 43.79 USDGross price for quantities from 3 pcs - 43.79 USD
Net price for quantities from 10 pcs - 42.11 USDGross price for quantities from 10 pcs - 42.11 USD