+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAM-01

Voltage monitoring relay; phase asymmetry,phase failure; CA


Manufacturer: ZAMEL

Manufacturer part number:
CAM-01

Alternative designations: EXT10000017

TME Symbol:
CAM-01

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
for DIN rail mounting
Manufacturer series
CA
Additional functions
LED status indicator
Kind of output 1
SPST-NO
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
1...5s
IP rating
IP20
Body dimensions
90x17.5x66mm
Kind of output 2
SPST-NC
Voltage between phases (for three phase system)
3 x 400V AC
Output 2 electrical parameters
250V AC / 5A
Number of terminals
7
Power supply
  • from tested wiring system
Schematic diagram
Gross weight82.8 g
EAN code5903669021957
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
CAM-01
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 5 pcs - 21.57 USDGross price for quantities from 5 pcs - 21.57 USD
Net price for quantities from 10 pcs - 20.13 USDGross price for quantities from 10 pcs - 20.13 USD
Packaging method by the manufacturer:Cardboard = 15 pcs