+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAM-10

Voltage monitoring relay; phase asymmetry,phase failure; CA


Manufacturer: ZAMEL

Manufacturer part number:
CAM-10

Alternative designations: EXT10000234

TME Symbol:
CAM-10

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
for DIN rail mounting
Manufacturer series
CA
Additional functions
LED status indicator
Operating temperature
-20...60°C
Leads
screw terminals
Contact actuation delay
0...9s
IP rating
IP20
Voltage between phases (for three phase system)
3 x 400V AC
Number of terminals
9
Power supply
  • from tested wiring system
Gross weight118.7 g
EAN code5903669194903
See other products in this category: Monitoring Relays ZAMEL,
See other products from this series.:
*
CAM-10
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 33.51 USDGross price for quantities from 1 pcs - 33.51 USD