+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAMKLF-BG1

Cable; High Speed,USB 2.0; 1m; black; textile; 2.4A

Manufacturer: BASEUS

Manufacturer part number:
CAMKLF-BG1
TME Symbol:
CAMKLF-BG1

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1m
Insulation colour
black
Braid material
textile
Standard
Quick Charge
Max. operating current
2.4A
Connector colour
black, grey
Cable/adapter structure
  • USB A plug
  • USB B micro reversible plug
Gross weight39.39 g
Certificates
EAN code6953156280335
See other products in this category: USB cables and adapters BASEUS,
*
CAMKLF-BG1
23 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 20 pcs - 2.97 USDGross price for quantities from 20 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)