+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAMKLF-C91

Cable; High Speed,USB 2.0; 2m; black; textile; 1.5A


Manufacturer: BASEUS

Manufacturer part number:
CAMKLF-C91
TME Symbol:
CAMKLF-C91

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Max. operating current
1.5A
Connector colour
black, red
Cable/adapter structure
  • USB A plug
  • USB B micro reversible plug
Gross weight57.92 g
Certificates
EAN code6953156280373
See other products in this category: USB cables and adapters BASEUS,
*
CAMKLF-C91
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 20 pcs - 3.29 USDGross price for quantities from 20 pcs - 3.29 USD