+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAMKLF-CG1

Cable; High Speed,USB 2.0; 2m; black; textile; 1.5A


Manufacturer: BASEUS

Manufacturer part number:
CAMKLF-CG1
TME Symbol:
CAMKLF-CG1

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
2m
Insulation colour
black
Braid material
textile
Max. operating current
1.5A
Connector colour
black, grey
Cable/adapter structure
  • USB A plug
  • USB B micro reversible plug
Gross weight57.24 g
Certificates
EAN code6953156280366
See other products in this category: USB cables and adapters BASEUS,
*
CAMKLF-CG1
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Net price for quantities from 20 pcs - 2.72 USDGross price for quantities from 20 pcs - 2.72 USD