+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAMLT-ASY01

Cable; High Speed,USB 2.0; 0.3m; black; textile

Manufacturer: BASEUS

Manufacturer part number:
CAMLT-ASY01
TME Symbol:
CAMLT-ASY01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
0.3m
Insulation colour
black
Braid material
textile
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB C plug
Gross weight46.85 g
Certificates
EAN code6953156273931
See other products in this category: USB cables and adapters BASEUS,
*
CAMLT-ASY01
29 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.48 USDGross price for quantities from 5 pcs - 5.48 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 20 pcs - 4.79 USDGross price for quantities from 20 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)