+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CAMLT-BSY01

Cable; USB 2.0; 1.2m; black,red,blue; textile; 3.5A


Manufacturer: BASEUS

Manufacturer part number:
CAMLT-BSY01
TME Symbol:
CAMLT-BSY01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Insulation colour
black, blue, red
Braid material
textile
Max. operating current
3.5A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB C plug
Gross weight76 g
Certificates
EAN code6953156273948
See other products in this category: USB cables and adapters BASEUS,
*
CAMLT-BSY01
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 20 pcs - 3.90 USDGross price for quantities from 20 pcs - 3.90 USD