+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7638900422948

Torch: LED; waterproof; 55lm; red

Manufacturer: ENERGIZER

Manufacturer part number:
7638900422948
TME Symbol:
CAMPING3AA

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Light source features
waterproof
Luminosity
55lm
Colour
red
Body material
plastic
Power supply
  • battery LR6 AA 1,5V x3
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight537.3 g
Certificates
See other products in this category: Torches ENERGIZER,
*
7638900422948
0 in TME stock
Net price for quantities from 1 pcs - 32.02 USDGross price for quantities from 1 pcs - 32.02 USD
Net price for quantities from 4 pcs - 30.67 USDGross price for quantities from 4 pcs - 30.67 USD
Net price for quantities from 6 pcs - 29.85 USDGross price for quantities from 6 pcs - 29.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs